CC45SL3DD221JYGNA
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, Through Hole Mount, 3920, RADIAL LEADED

Overview of CC45SL3DD221JYGNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CC45SL3DD221JYGNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97AK5967
Newark Capacitor, 220Pf, Sl, 2Kv, Radial Rohs Compliant: Yes |Tdk CC45SL3DD221JYGNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.3820
  • 10 $0.2690
  • 25 $0.2330
  • 50 $0.1970
  • 100 $0.1610
  • 500 $0.1210
$0.1210 / $0.3820 Buy Now
DISTI # 54W6859
Newark Mlcc, sl,2000V,220Pf,â±5%,5Mm/Bulk |Tdk CC45SL3DD221JYGNA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 445-CC45SL3DD221JYGNA-ND
DigiKey CAP CER 220PF 2KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 599
In Stock
  • 1 $0.4100
  • 10 $0.2690
  • 50 $0.1980
  • 100 $0.1612
  • 500 $0.1272
  • 1,000 $0.1074
  • 3,000 $0.1018
  • 5,000 $0.0961
$0.0961 / $0.4100 Buy Now
DISTI # CC45SL3DD221JYGNA
Avnet Americas Single Layer Ceramic Capacitor, 220 pF, 2 kV, ± 5%, SL, 5 mm, PC Pin - Bulk (Alt: CC45SL3DD221JYGNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0977
  • 2,000 $0.0955
  • 4,000 $0.0933
  • 6,000 $0.0911
  • 8,000 $0.0889
$0.0889 / $0.0977 Buy Now
DISTI # 810-CC45SL3DD221JYGN
Mouser Electronics Ceramic Disc Capacitors D: 10mm 2kV 220pF SL 5% LS:5mm RoHS: Compliant 966
  • 1 $0.3900
  • 10 $0.2740
  • 100 $0.1640
  • 500 $0.1230
  • 1,000 $0.1000
  • 2,000 $0.0980
  • 10,000 $0.0870
$0.0870 / $0.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0732
$0.0732 Buy Now
DISTI # CC45SL3DD221JYGNA
Avnet Abacus Single Layer Ceramic Capacitor, 220 pF, 2 kV, � 5%, SL, 5 mm, PC Pin (Alt: CC45SL3DD221JYGNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CC45SL3DD221JYGNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC45SL3DD221JYGNA by TDK Corporation

CC45SL3DD221JYGNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3DD221JYGNA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00022uF, Through Hole Mount, 3920, RADIAL LEADED
    VS

Related Parts for CC45SL3DD221JYGNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3DD221JYGNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3DD221JYGNA by TDK Corporation

Select Manufacturer
Which Manufacturer of CC45SL3DD221JYGNA would you like to use for your alert(s)?
  • Please alert me when CC45SL3DD221JYGNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC45SL3DD221JYGNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3DD221JYGNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC45SL3DD221JYGNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3DD221JYGNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3DD221JYGNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: