CC45SL3AD330JYPN
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT

Overview of CC45SL3AD330JYPN by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for CC45SL3AD330JYPN by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC45SL3AD330JYPN by TDK Corporation

CC45SL3AD330JYPN
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TAPE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2220
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3AD330JYPN
    TDK Corporation
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CC45SL3AD330JYPN

This table gives cross-reference parts and alternative options found for CC45SL3AD330JYPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD330JYPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC45SL3AD330JYPNA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYPNA
CC45SL3AD330JYHN Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYHN
CC45SL3AD330JYVN CAPACITOR, CERAMIC, 1000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYVN
CC45SL3AD330JYAN Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYAN
CC45SL3AD330JYHNA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYHNA
CC45SL3AD330JYNN CAPACITOR, CERAMIC, 1000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Corporation CC45SL3AD330JYPN vs CC45SL3AD330JYNN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3AD330JYPN by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3AD330JYPN by TDK Corporation

  • Please alert me when CC45SL3AD330JYPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC45SL3AD330JYPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3AD330JYPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC45SL3AD330JYPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3AD330JYPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3AD330JYPN by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: