CC45SL3AD220JYNNA
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, 2220, RADIAL LEADED

Overview of CC45SL3AD220JYNNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CC45SL3AD220JYNNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH2671
Newark Capacitor, Ceramic Disc, 22Pf, 1Kv, Rad Rohs Compliant: Yes |Tdk CC45SL3AD220JYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2232
  • 1 $0.3760
  • 10 $0.1940
  • 25 $0.1830
  • 50 $0.1720
  • 100 $0.1610
$0.1610 / $0.3760 Buy Now
DISTI # 445-15973-ND
DigiKey CAP CER 22PF 1KV SL RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk 977
In Stock
  • 1 $0.3800
  • 10 $0.2510
  • 100 $0.1506
  • 1,000 $0.1004
  • 5,000 $0.0898
  • 10,000 $0.0845
$0.0845 / $0.3800 Buy Now
DISTI # CC45SL3AD220JYNNA
Avnet Americas Single Layer Ceramic Capacitor, 22 pF, 1 kV, ± 5%, SL, 5 mm, PC Pin - Bulk (Alt: CC45SL3AD220JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0913
  • 2,000 $0.0893
  • 4,000 $0.0872
  • 6,000 $0.0852
  • 8,000 $0.0831
$0.0831 / $0.0913 Buy Now
DISTI # 810-CC45SL3AD220JYNA
Mouser Electronics Ceramic Disc Capacitors D: 5.5mm 1kV 22pF SL 5% LS:5mm RoHS: Compliant 2771
  • 1 $0.3700
  • 10 $0.1850
  • 100 $0.1510
  • 500 $0.1170
  • 1,000 $0.0970
  • 2,000 $0.0890
  • 10,000 $0.0820
$0.0820 / $0.3700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0684
$0.0684 Buy Now
DISTI # CC45SL3AD220JYNNA
TME Capacitor: ceramic, 22pF, 1kV, ±5%, THT, 5mm, Body dim: Ø5.5x5mm Min Qty: 2000 0
  • 2,000 $0.0770
$0.0770 RFQ
DISTI # CC45SL3AD220JYNNA
Avnet Abacus Single Layer Ceramic Capacitor, 22 pF, 1 kV, � 5%, SL, 5 mm, PC Pin (Alt: CC45SL3AD220JYNNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CC45SL3AD220JYNNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC45SL3AD220JYNNA by TDK Corporation

CC45SL3AD220JYNNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3AD220JYNNA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, 2220, RADIAL LEADED
    VS

Alternate Parts for CC45SL3AD220JYNNA

This table gives cross-reference parts and alternative options found for CC45SL3AD220JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD220JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC45SL3AD220JYVNA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount, 2220, RADIAL LEADED TDK Corporation CC45SL3AD220JYNNA vs CC45SL3AD220JYVNA

Related Parts for CC45SL3AD220JYNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3AD220JYNNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3AD220JYNNA by TDK Corporation

  • Please alert me when CC45SL3AD220JYNNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC45SL3AD220JYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3AD220JYNNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC45SL3AD220JYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3AD220JYNNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3AD220JYNNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: