CC45SL3AD181JYNNA
TDK Corporation
Description: Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Through Hole Mount, 3220, RADIAL LEADED

Overview of CC45SL3AD181JYNNA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for CC45SL3AD181JYNNA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK9357
Newark Disc Capacitor, 180Pf, 1Kv, Pc Pin Rohs Compliant: Yes |Tdk CC45SL3AD181JYNNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1993
  • 1 $0.3140
  • 10 $0.1560
  • 25 $0.1460
  • 50 $0.1360
  • 100 $0.1260
  • 500 $0.0960
$0.0960 / $0.3140 Buy Now
DISTI # 54W6709
Newark Mlcc, sl,1000V,180Pf,â±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk CC45SL3AD181JYNNA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1140
$0.1140 Buy Now
DISTI # 445-180982-ND
DigiKey CAP CER 180PF 1KV SL RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 480
In Stock
  • 1 $0.3600
  • 10 $0.2110
  • 50 $0.1516
  • 100 $0.1332
  • 500 $0.1021
  • 1,000 $0.0924
  • 3,000 $0.0803
  • 5,000 $0.0759
$0.0759 / $0.3600 Buy Now
DISTI # CC45SL3AD181JYNNA
Avnet Americas CAP CERAMIC DISK RDL SHORT LEADS - Bulk (Alt: CC45SL3AD181JYNNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.0781
  • 2,000 $0.0764
  • 4,000 $0.0746
  • 6,000 $0.0729
  • 8,000 $0.0711
$0.0711 / $0.0781 Buy Now
DISTI # 810-CC45SL3AD181JYNA
Mouser Electronics Ceramic Disc Capacitors D: 8mm 1kV 180pF SL 5% LS:5mm RoHS: Compliant 309
  • 1 $0.3200
  • 10 $0.1590
  • 100 $0.1290
  • 500 $0.0980
  • 1,000 $0.0910
  • 2,000 $0.0810
  • 10,000 $0.0700
$0.0700 / $0.3200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.0586
$0.0586 Buy Now

CAD Models for CC45SL3AD181JYNNA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC45SL3AD181JYNNA by TDK Corporation

CC45SL3AD181JYNNA
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
JESD-609 Code
e3
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. CC45SL3AD181JYNNA
    TDK Corporation
    Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Through Hole Mount, 3220, RADIAL LEADED
    VS

Alternate Parts for CC45SL3AD181JYNNA

This table gives cross-reference parts and alternative options found for CC45SL3AD181JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD181JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC45SL3AD181JYVNA Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00018uF, Through Hole Mount, 3220, RADIAL LEADED TDK Corporation CC45SL3AD181JYNNA vs CC45SL3AD181JYVNA

Related Parts for CC45SL3AD181JYNNA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC45SL3AD181JYNNA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC45SL3AD181JYNNA by TDK Corporation

Select Manufacturer
Which Manufacturer of CC45SL3AD181JYNNA would you like to use for your alert(s)?
  • Please alert me when CC45SL3AD181JYNNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC45SL3AD181JYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC45SL3AD181JYNNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC45SL3AD181JYNNA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC45SL3AD181JYNNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC45SL3AD181JYNNA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: