Part Details for CC45SL3AD120JYHN by TDK Corporation
Overview of CC45SL3AD120JYHN by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC45SL3AD120JYHN
CC45SL3AD120JYHN CAD Models
CC45SL3AD120JYHN Part Data Attributes
|
CC45SL3AD120JYHN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD120JYHN
TDK Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CC45SL3AD120JYHN
This table gives cross-reference parts and alternative options found for CC45SL3AD120JYHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD120JYHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC45SL3AD120JYHNA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, 2220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYHNA |
CC45SL3AD120JYPNA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, 2220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYPNA |
CC45SL3AD120JYAN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, 2220, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYAN |
CC45SL3AD120JYANA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount, 2220, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYANA |
CC45SL3AD120JYVN | CAPACITOR, CERAMIC, 1000V, SL, 0.000012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYVN |
CC45SL3AD120JYGN | CAPACITOR, CERAMIC, 1000V, SL, 0.000012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD120JYHN vs CC45SL3AD120JYGN |