Part Details for CC45SL3AD102JYNNA by TDK Corporation
Overview of CC45SL3AD102JYNNA by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC45SL3AD102JYNNA
CC45SL3AD102JYNNA CAD Models
CC45SL3AD102JYNNA Part Data Attributes
|
CC45SL3AD102JYNNA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC45SL3AD102JYNNA
TDK Corporation
CAPACITOR, CERAMIC, 1000V, SL, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 6320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Manufacturer Series | CC45 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | CC45 | |
Size Code | 6320 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for CC45SL3AD102JYNNA
This table gives cross-reference parts and alternative options found for CC45SL3AD102JYNNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC45SL3AD102JYNNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC45SL3AD102JYNN | CAPACITOR, CERAMIC, 1000V, SL, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD102JYNNA vs CC45SL3AD102JYNN |
CC45SL3AD102JYGN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.001uF, Through Hole Mount, 6320, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD102JYNNA vs CC45SL3AD102JYGN |
CC45SL3AD102JYANA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.001uF, Through Hole Mount, 6320, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CC45SL3AD102JYNNA vs CC45SL3AD102JYANA |
CC45SL3AD102JYHN | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.001uF, Through Hole Mount, 6320, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CC45SL3AD102JYNNA vs CC45SL3AD102JYHN |
CC45SL3AD102JYGNA | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.001uF, Through Hole Mount, 6320, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CC45SL3AD102JYNNA vs CC45SL3AD102JYGNA |