CC43035B184K250T
Fenghua (HK) Electronics Ltd
Description: CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of CC43035B184K250T by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC43035B184K250T by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC43035B184K250T by Fenghua (HK) Electronics Ltd

CC43035B184K250T
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 4917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Lead Spacing As Per Customer Requirement
Dielectric Material
CERAMIC
Height
10.5 mm
Length
12.5 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
4917
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
4.2 mm
Want to compare parts?
  1. CC43035B184K250T
    Fenghua (HK) Electronics Ltd
    CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for CC43035B184K250T

This table gives cross-reference parts and alternative options found for CC43035B184K250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC43035B184K250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT43035B184K250P CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CC43035B184K250T vs CT43035B184K250P
CT43035B184K250T CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CC43035B184K250T vs CT43035B184K250T
CC43035B184K250F4 CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CC43035B184K250T vs CC43035B184K250F4
CC43035B184K250P CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CC43035B184K250T vs CC43035B184K250P
CT43035B184K250F4 CAP,CERAMIC,180NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC Fenghua (HK) Electronics Ltd CC43035B184K250T vs CT43035B184K250F4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC43035B184K250T by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC43035B184K250T by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CC43035B184K250T would you like to use for your alert(s)?
  • Please alert me when CC43035B184K250T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC43035B184K250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC43035B184K250T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC43035B184K250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC43035B184K250T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC43035B184K250T by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: