Part Details for CC43035B105S250F4 by Fenghua (HK) Electronics Ltd
Overview of CC43035B105S250F4 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC43035B105S250F4
CC43035B105S250F4 CAD Models
CC43035B105S250F4 Part Data Attributes
|
CC43035B105S250F4
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC43035B105S250F4
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,1UF,25VDC,20% -TOL,50% +TOL,X7R TC CODE,-15,15% TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 4917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Lead Spacing As Per Customer Requirement | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 12.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 4917 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 4.2 mm |
Alternate Parts for CC43035B105S250F4
This table gives cross-reference parts and alternative options found for CC43035B105S250F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC43035B105S250F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC43035B105S250P | CAP,CERAMIC,1UF,25VDC,20% -TOL,50% +TOL,X7R TC CODE,-15,15% TC | Fenghua (HK) Electronics Ltd | CC43035B105S250F4 vs CC43035B105S250P |
CT43035B105S250F4 | CAP,CERAMIC,1UF,25VDC,20% -TOL,50% +TOL,X7R TC CODE,-15,15% TC | Fenghua (HK) Electronics Ltd | CC43035B105S250F4 vs CT43035B105S250F4 |
CT43035B105S250T | CAP,CERAMIC,1UF,25VDC,20% -TOL,50% +TOL,X7R TC CODE,-15,15% TC | Fenghua (HK) Electronics Ltd | CC43035B105S250F4 vs CT43035B105S250T |
CT43035B105S250P | CAP,CERAMIC,1UF,25VDC,20% -TOL,50% +TOL,X7R TC CODE,-15,15% TC | Fenghua (HK) Electronics Ltd | CC43035B105S250F4 vs CT43035B105S250P |