Datasheets
CC42-6R2D17CG201T26 by: Fenghua (HK) Electronics Ltd

Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF,

Part Details for CC42-6R2D17CG201T26 by Fenghua (HK) Electronics Ltd

Overview of CC42-6R2D17CG201T26 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD74LVCC4245AT Renesas Electronics Corporation Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , /
74LVCC4245ASO Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT
74LVCC4245ASO8 Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT

Part Details for CC42-6R2D17CG201T26

CC42-6R2D17CG201T26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC42-6R2D17CG201T26 Part Data Attributes

CC42-6R2D17CG201T26 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
CC42-6R2D17CG201T26 Fenghua (HK) Electronics Ltd Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0000062 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.5 mm
Dielectric Material CERAMIC
Length 4.3 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 8.0645%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 8.0645%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE

Alternate Parts for CC42-6R2D17CG201T26

This table gives cross-reference parts and alternative options found for CC42-6R2D17CG201T26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC42-6R2D17CG201T26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CC42-6R2D17CG201F4 Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Fenghua (HK) Electronics Ltd CC42-6R2D17CG201T26 vs CC42-6R2D17CG201F4
CC42-6R2D17CG201F2 Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Fenghua (HK) Electronics Ltd CC42-6R2D17CG201T26 vs CC42-6R2D17CG201F2
SA102A6R2DAI Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAI
CC42-6R2D17CG201T52 Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Fenghua (HK) Electronics Ltd CC42-6R2D17CG201T26 vs CC42-6R2D17CG201T52
SA102A6R2DAF Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAF
SA102A6R2DAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAC
SA102A6R2DAN Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAN
SA102A6R2DAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAR
CC42-6R2D17CG201P52 Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Fenghua (HK) Electronics Ltd CC42-6R2D17CG201T26 vs CC42-6R2D17CG201P52
SA102A6R2DAH Ceramic Capacitor, Ceramic, 200V, 8.0645% +Tol, 8.0645% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, Kyocera AVX Components CC42-6R2D17CG201T26 vs SA102A6R2DAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC42-6R2D17CG201T26 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC42-6R2D17CG201T26 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CC42-6R2D17CG201T26 would you like to use for your alert(s)?
  • Please alert me when CC42-6R2D17CG201T26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC42-6R2D17CG201T26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC42-6R2D17CG201T26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC42-6R2D17CG201T26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC42-6R2D17CG201T26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC42-6R2D17CG201T26 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: