Part Details for CC42-471K17CG101P52 by Fenghua (HK) Electronics Ltd
Overview of CC42-471K17CG101P52 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Part Details for CC42-471K17CG101P52
CC42-471K17CG101P52 CAD Models
CC42-471K17CG101P52 Part Data Attributes
|
CC42-471K17CG101P52
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC42-471K17CG101P52
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 4.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CC42-471K17CG101P52
This table gives cross-reference parts and alternative options found for CC42-471K17CG101P52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC42-471K17CG101P52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA101A471KAF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Kyocera AVX Components | CC42-471K17CG101P52 vs SA101A471KAF |
SA101A471KAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Kyocera AVX Components | CC42-471K17CG101P52 vs SA101A471KAE |
SA101A471KAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Kyocera AVX Components | CC42-471K17CG101P52 vs SA101A471KAD |
CC42-471K17CG101T26 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Fenghua (HK) Electronics Ltd | CC42-471K17CG101P52 vs CC42-471K17CG101T26 |
SA101A471KAM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Kyocera AVX Components | CC42-471K17CG101P52 vs SA101A471KAM |
SA101A471KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CC42-471K17CG101P52 vs SA101A471KAC |
CMA-100/471KN10TF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, | Tecate Group | CC42-471K17CG101P52 vs CMA-100/471KN10TF |
CC42-471K17CG101F2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, | Fenghua (HK) Electronics Ltd | CC42-471K17CG101P52 vs CC42-471K17CG101F2 |
CMA-100/471KN10BF | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC | Tecate Group | CC42-471K17CG101P52 vs CMA-100/471KN10BF |
NCMA10NPO471K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CC42-471K17CG101P52 vs NCMA10NPO471K100TRF |