CC42-150K17CG101P52
Fenghua (HK) Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF,

Overview of CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD74LVCC4245AT Renesas Electronics Corporation Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , /
74LVCC4245ASO Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT
74LVCC4245ASO8 Renesas Electronics Corporation OCT TRN W/ ADJ OUTPUT

CAD Models for CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd

CC42-150K17CG101P52
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.5 mm
Dielectric Material
CERAMIC
Length
4.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. CC42-150K17CG101P52
    Fenghua (HK) Electronics Ltd
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF,
    VS

Alternate Parts for CC42-150K17CG101P52

This table gives cross-reference parts and alternative options found for CC42-150K17CG101P52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC42-150K17CG101P52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC42-150K17CG101F Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, Fenghua (HK) Electronics Ltd CC42-150K17CG101P52 vs CC42-150K17CG101F
TCE52RW15PF10%100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, EXXELIA Group CC42-150K17CG101P52 vs TCE52RW15PF10%100V
C410C150K1G5CA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation CC42-150K17CG101P52 vs C410C150K1G5CA
P10G150K1-F Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc CC42-150K17CG101P52 vs P10G150K1-F
CC42-150K17CG101T26 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, Fenghua (HK) Electronics Ltd CC42-150K17CG101P52 vs CC42-150K17CG101T26
TCE52R15PF10%100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, EXXELIA Group CC42-150K17CG101P52 vs TCE52R15PF10%100V
TCE52R15PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, EXXELIA Group CC42-150K17CG101P52 vs TCE52R15PF10%100VB
CC42-150K17CG101F2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, Fenghua (HK) Electronics Ltd CC42-150K17CG101P52 vs CC42-150K17CG101F2
CC42-150K17CG101F4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, Fenghua (HK) Electronics Ltd CC42-150K17CG101P52 vs CC42-150K17CG101F4
TCE52RW15PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.000015uF, EXXELIA Group CC42-150K17CG101P52 vs TCE52RW15PF10%100VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of CC42-150K17CG101P52 would you like to use for your alert(s)?
  • Please alert me when CC42-150K17CG101P52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC42-150K17CG101P52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC42-150K17CG101P52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC42-150K17CG101P52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC42-150K17CG101P52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC42-150K17CG101P52 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: