CC322522A-1R0K
Bourns Inc
Description: General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP

Overview of CC322522A-1R0K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for CC322522A-1R0K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH2648
Newark Inductor, 1Uh, Wirewound, 1.45A Rohs Compliant: Yes |Bourns CC322522A-1R0K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1895
  • 1 $0.2970
$0.2970 Buy Now
DISTI # 33AH9008
Newark Magnetics - Chip Inductor /Tape & Reel - 7" Reel |Bourns CC322522A-1R0K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.1950
  • 2,500 $0.1780
$0.1780 / $0.1950 Buy Now
DISTI # 118-CC322522A-1R0KCT-ND
DigiKey FIXED IND 1UH 1.45A 156 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 889
In Stock
  • 1 $0.4600
  • 10 $0.3920
  • 25 $0.3596
  • 50 $0.3268
  • 100 $0.2908
  • 250 $0.2744
  • 500 $0.2352
  • 1,000 $0.2091
  • 2,000 $0.2037
  • 4,000 $0.1885
  • 6,000 $0.1802
  • 10,000 $0.1701
  • 14,000 $0.1638
  • 20,000 $0.1618
$0.1618 / $0.4600 Buy Now
DISTI # CC322522A-1R0K
Avnet Americas Wirewound Inductor, AEC-Q200, 1 µH, 0.156 ohm, 1.45 A, CC322522A - Tape and Reel (Alt: CC322522A-1R0K) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1837
  • 4,000 $0.1799
  • 8,000 $0.1760
  • 12,000 $0.1721
  • 16,000 $0.1682
  • 20,000 $0.1643
  • 200,000 $0.1618
$0.1618 / $0.1837 Buy Now
DISTI # 652-CC322522A-1R0K
Mouser Electronics Power Inductors - SMD MAGNETICS - CHIP INDUCTOR RoHS: Compliant 2684
  • 1 $0.1800
  • 10 $0.1710
  • 100 $0.1650
  • 500 $0.1630
  • 1,000 $0.1600
$0.1600 / $0.1800 Buy Now
DISTI # V72:2272_23984017
Arrow Electronics Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 8Q-Factor Ferrite 1.45A 0.156Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1922 Container: Cut Strips Americas - 1883
  • 0 $0.1608
  • 1 $0.0362
  • 10 $0.0357
  • 25 $0.0351
  • 50 $0.0346
  • 100 $0.0340
  • 250 $0.0335
  • 500 $0.0329
  • 1,000 $0.0324
$0.0324 / $0.1608 Buy Now
DISTI # 73196365
RS MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CC322522A-1R0K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2640
  • 20,000 $0.2510
  • 100,000 $0.2380
  • 200,000 $0.2240
$0.2240 / $0.2640 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1963
  • 4,000 $0.1904
  • 6,000 $0.1849
  • 8,000 $0.1797
  • 10,000 $0.1770
  • 26,000 $0.1723
  • 50,000 $0.1677
  • 100,000 $0.1652
$0.1652 / $0.1963 Buy Now
DISTI # 37065695
Verical Inductor General Purpose Chip Wirewound 1uH 10% 7.96MHz 8Q-Factor Ferrite 1.45A 0.156Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1922 Americas - 1883
  • 37 $0.0351
  • 50 $0.0346
  • 100 $0.0340
  • 250 $0.0335
  • 500 $0.0329
  • 1,000 $0.0324
$0.0324 / $0.0351 Buy Now
DISTI # CC322522A-1R0K
Avnet Abacus Wirewound Inductor, AEC-Q200, 1 �H, 0.156 ohm, 1.45 A, CC322522A - Tape and Reel (Alt: CC322522A-1R0K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601268955
Chip1Stop Inductor Surface Mount RoHS: Compliant 1883
  • 10 $0.2820
  • 25 $0.2620
  • 100 $0.1930
$0.1930 / $0.2820 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2,000 $0.1963
  • 4,000 $0.1904
  • 6,000 $0.1849
  • 8,000 $0.1797
  • 10,000 $0.1770
  • 26,000 $0.1723
  • 50,000 $0.1677
  • 100,000 $0.1652
$0.1652 / $0.1963 Buy Now

CAD Models for CC322522A-1R0K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC322522A-1R0K by Bourns Inc

CC322522A-1R0K
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
1110
Construction
Chip
Core Material
FERRITE
DC Resistance
0.156 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
2.9 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
8
Rated Current-Max
1.45 A
Reference Standard
AEC-Q200
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. CC322522A-1R0K
    Bourns Inc
    General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1110, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC322522A-1R0K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC322522A-1R0K by Bourns Inc

Select Manufacturer
Which Manufacturer of CC322522A-1R0K would you like to use for your alert(s)?
  • Please alert me when CC322522A-1R0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC322522A-1R0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC322522A-1R0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC322522A-1R0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC322522A-1R0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC322522A-1R0K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: