-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39984-1-ND
|
DigiKey | IC RF TXRX+MCU WIFI 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6278 In Stock |
|
$4.3874 / $10.3800 | Buy Now |
DISTI #
595-CC3100R11MRGCR
|
Mouser Electronics | RF System on a Chip - SoC CC3100R11MRGCR RoHS: Compliant | 2245 |
|
$4.5500 / $9.1000 | Buy Now |
|
Quest Components | WIRELESS LAN CIRCUIT, PQCC64 | 2500 |
|
$3.2550 / $9.3000 | Buy Now |
|
Win Source Electronics | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R / IC RF TXRX+MCU WIFI 64-VFQFN | 1350 |
|
$3.4557 / $5.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3100R11MRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3100R11MRGCR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 16000 Mbps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | WIRELESS LAN CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for CC3100R11MRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3100R11MRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3120RNMARGKR | SimpleLink™ Wi-Fi® Network Processor, Internet-of-Things Solution for MCU Applications 64-VQFN -40 to 85 | Texas Instruments | CC3100R11MRGCR vs CC3120RNMARGKR |
CC3120RNMARGKT | SimpleLink™ Wi-Fi® Network Processor, Internet-of-Things Solution for MCU Applications 64-VQFN -40 to 85 | Texas Instruments | CC3100R11MRGCR vs CC3120RNMARGKT |
CC3100R11MRGCT | IC DATACOM, WIRELESS LAN CIRCUIT, Network Interface | Texas Instruments | CC3100R11MRGCR vs CC3100R11MRGCT |