Part Details for CC3-21300BESANKWS by Vishay Intertechnologies
Overview of CC3-21300BESANKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC3-21300BESANKWS
CC3-21300BESANKWS CAD Models
CC3-21300BESANKWS Part Data Attributes
|
CC3-21300BESANKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC3-21300BESANKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2130ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CC3-21300BESANKWS
This table gives cross-reference parts and alternative options found for CC3-21300BESANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3-21300BESANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2-21300BESANKWS | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0505, | Vishay Intertechnologies | CC3-21300BESANKWS vs CC2-21300BESANKWS |
CC2-21300BESGGKWS | Fixed Resistor, Thin Film, 0.1W, 2130ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0505, | Vishay Intertechnologies | CC3-21300BESANKWS vs CC2-21300BESGGKWS |