CC3-0505SS-E
Description: DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-10/9

Overview of CC3-0505SS-E by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for CC3-0505SS-E by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S203600364570
Chip1Stop DC to DC Converter Modules RoHS: Compliant pbFree: Yes 181
  • 1 $26.1000
  • 20 $19.1000
$19.1000 / $26.1000 Buy Now

CAD Models for CC3-0505SS-E by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC3-0505SS-E by TDK-Lambda Corporation

CC3-0505SS-E
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
SIP-10/9
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-MDMA-T9
Length
27.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
6 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
DMA
Package Equivalence Code
SIP9/10,.25
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
18.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
YES
Width
9.2 mm
Want to compare parts?
  1. CC3-0505SS-E
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SIP-10/9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC3-0505SS-E by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC3-0505SS-E by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of CC3-0505SS-E would you like to use for your alert(s)?
  • Please alert me when CC3-0505SS-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC3-0505SS-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC3-0505SS-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC3-0505SS-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC3-0505SS-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC3-0505SS-E by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: