Telecommunication Circuits
CC2640R2FRHBT
Texas Instruments
Description: SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85

Overview of CC2640R2FRHBT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CC2640R2FRHBT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH3543
Newark Mcu, 16Bit, Cortex-M3, 48Mhz, Vqfn-32, Product Range:Simplelink Family Cc264X Series Microcontrollers, Architecture:Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:20Kb, Cpu Speed:48Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2640R2FRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $6.9300
  • 10 $6.6200
  • 25 $6.2900
  • 50 $6.0200
  • 100 $5.7600
$5.7600 / $6.9300 Buy Now
DISTI # 296-45196-1-ND
DigiKey IC RF TXRX+MCU BLE 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1592
In Stock
  • 1 $6.4900
  • 10 $5.7950
  • 25 $5.2152
  • 100 $4.7518
  • 250 $4.2882
  • 500 $3.8478
  • 750 $3.4769
  • 1,250 $3.2451
  • 2,500 $3.0829
$3.0829 / $6.4900 Buy Now
DISTI # 595-CC2640R2FRHBT
Mouser Electronics RF Microcontrollers - MCU SimpleLink Bluetooth low enrgy Wirels MCU RoHS: Compliant 250
  • 1 $6.1500
  • 10 $5.2100
  • 100 $4.5200
  • 250 $3.6100
  • 500 $3.4600
  • 1,000 $3.2300
  • 2,500 $2.9900
$2.9900 / $6.1500 Buy Now
DISTI # SMC-CC2640R2FRHBT
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 8866
RFQ
Win Source Electronics NEW SIMPLELINK BLUETOOTH LOW E / Bluetooth v4.2 (BLE)/v5.0 SMART SOC 3Mbps 32-Pin VQFN EP T/R 52900
  • 19 $2.7710
  • 44 $2.2740
  • 69 $2.2030
  • 94 $2.1320
  • 122 $2.0610
  • 163 $1.8470
$1.8470 / $2.7710 Buy Now

CAD Models for CC2640R2FRHBT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC2640R2FRHBT by Texas Instruments

CC2640R2FRHBT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Date Of Intro
2016-12-11
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. CC2640R2FRHBT
    Texas Instruments
    SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85
    VS

Alternate Parts for CC2640R2FRHBT

This table gives cross-reference parts and alternative options found for CC2640R2FRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640R2FRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC2640R2FRSMT SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85 Texas Instruments CC2640R2FRHBT vs CC2640R2FRSMT
CC2640R2FRSMR SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 32-VQFN -40 to 85 Texas Instruments CC2640R2FRHBT vs CC2640R2FRSMR
CC2640R2FTWRGZRQ1 SimpleLink™ automotive qualified 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU 48-VQFN -40 to 105 Texas Instruments CC2640R2FRHBT vs CC2640R2FTWRGZRQ1
CC2640R2FYFVT SimpleLink™ 32-bit Arm® Cortex®-M3 Bluetooth® 5.1 Low Energy wireless MCU with 128-kB flash 34-DSBGA -40 to 85 Texas Instruments CC2640R2FRHBT vs CC2640R2FYFVT

Related Parts for CC2640R2FRHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC2640R2FRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC2640R2FRHBT by Texas Instruments

  • Please alert me when CC2640R2FRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC2640R2FRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC2640R2FRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC2640R2FRHBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC2640R2FRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC2640R2FRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: