-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, GREEN, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2550RSTR-ND
|
DigiKey | RF TX IC 2-FSK/ASK 2.4GHZ 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31732 In Stock |
|
$2.5400 | Buy Now |
DISTI #
296-19587-1-ND
|
DigiKey | RF TX IC 2-FSK/ASK 2.4GHZ 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2319 In Stock |
|
$2.1963 / $5.2700 | Buy Now |
DISTI #
839-CC2550T/R
|
Mouser Electronics | RF Transmitter CC2550 TAPE AND REEL RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | CC2550 Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 300 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
C1S746202862351
|
Chip1Stop | RF Transmitter FSK/OOK 2.5V/3.3V 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes | 2188 |
|
$2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2550RSTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2550RSTR
Texas Instruments
SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, GREEN, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 250 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.0228 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC2550RSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2550RSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2550-RTR1 | Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85 | Texas Instruments | CC2550RSTR vs CC2550-RTR1 |
CC2550RST | SPECIALTY TELECOM CIRCUIT, QCC16, 4 X 4 MM, GREEN, QFN-16 | Texas Instruments | CC2550RSTR vs CC2550RST |