-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC2511F8RSP-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36VQFN Min Qty: 69 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
785 In Stock |
|
$4.3900 | Buy Now |
DISTI #
CC2511F8RSP-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 36VQFN Min Qty: 69 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$4.5995 | Buy Now |
DISTI #
839-CC2511F8RSP
|
Mouser Electronics | RF System on a Chip - SoC CC2511 8kB Chipset RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | CC2511 - 2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 785 |
|
$3.7600 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2511F8RSP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2511F8RSP
Texas Instruments
2.4 GHz Radio Transceiver, 8051 MCU, 8 kB Flash memory and full-speed USB interface 36-VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, MO-220, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC2511F8RSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2511F8RSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2511F8RSPG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | Texas Instruments | CC2511F8RSP vs CC2511F8RSPG3 |