Part Details for CC2420 by Texas Instruments
Overview of CC2420 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for CC2420
CC2420 CAD Models
CC2420 Part Data Attributes:
|
CC2420
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2420
Texas Instruments
IC,RF MODULATOR/DEMODULATOR,CMOS,LLCC,48PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Resources and Additional Insights for CC2420
Reference Designs related to CC2420
-
CC2420EM Reference Design
The CC2420EM reference design contains schematics and layout files for the CC2420EM evaluation module used in the CC2420DK development kit.The reference design demonstrates good techniques for CC2420 decoupling and RF layout. For optimum RF performance: these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna.
-
PR1067 使用 TPS650250 为 AM335x 供电
This document details a power solution for the AM335x application processor with a TPS650250 Power Management Unit (PMU) or Power Management IC (PMIC).
-
PMP7901 具有双路输出的非同步反激转换器 (-5V@.25A)
PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negative 5 volts at 0.25 Amps.
-
CC2420DB Reference Design
The CC2420DB reference design contains schematics and layout files for the CC2420DB module used in development kits. The reference design demonstrates good techniques for CC2420 decoupling and RF layout. For optimum RF performance: the reference design should be copied accurately. This is a 4-layer reference design with a discrete balun and an inverted F PCB antenna. In addition to the RF part: this design contains a DB-9 serial port and a number of IO units. Most of the CC2420 application examples are using this HW platform.
- TIDA-01247 用于射频取样 ADC 的无 LDO 高效电源网络参考设计
-
CC2420 Anaren Balun Reference Design
The Anaren Balun Optimized for CC2420 Reference Design contains schematiccs and layout files for a module which has a pinout compatible with the CC2420EM used in development kits. This reference design demonstrates how a chip balun can be implemented with the CC2420 to make a compact design. This is a 2 layer reference design with a chip balun and SMA antenna connector designed for a single ended 50 Ω antenna.
1 - 5 of 6 reference designs