Part Details for CC223N-2.5 by L-com Inc
Overview of CC223N-2.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC223N-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8032
|
Newark | Cable Assy, N Plug-Plug, 2.5 , Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Rg223/U, Impedance:50Ohm, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC223N-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$43.0500 / $48.9700 | Buy Now |
DISTI #
5073-CC223N-2.5-ND
|
DigiKey | CBL ASSY RG223 TYPE N M/M 2.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.4200 | Buy Now |
DISTI #
73604628
|
RS | RG223 Coaxial CableType N Male/Male 2.5 ft- | L-com CC223N-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7900 | RFQ |
|
Onlinecomponents.com | CBL ASSY RG223 TYPE N M/M 2.5' RoHS: Compliant | 0 |
|
$43.7000 / $57.8400 | Buy Now |
DISTI #
CC223N-2.5
|
L-com US | These RG223/U cable assemblies offer both the shielding benefits of double shielding and the low loss advantages of a solid center conductor all in one high performance cable assembly. Terminated with industry standard crimp style Type N connectors and heat shrink strain reliefs for a durable assembly that will provide long service life and trouble free performance. We typically stock these popular coaxial assemblies in 8 standard lengths ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 73 |
|
$39.3300 / $49.7900 | Buy Now |