Part Details for CC205016 by Custom Components Inc
Overview of CC205016 by Custom Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CC205016
CC205016 CAD Models
CC205016 Part Data Attributes
|
CC205016
Custom Components Inc
Buy Now
Datasheet
|
Compare Parts:
CC205016
Custom Components Inc
Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CUSTOM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Impedance-Max | 1700 Ω | |
Impedance-Min | 1100 Ω | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 50 dBm |