Part Details for CC1R5-1212DF-E by TDK Corporation
Overview of CC1R5-1212DF-E by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CC1R5-1212DF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1R5-1212DF-E
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP - Bulk (Alt: CC1R5-1212DF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6784 / $12.4832 | Buy Now |
Part Details for CC1R5-1212DF-E
CC1R5-1212DF-E CAD Models
CC1R5-1212DF-E Part Data Attributes
|
CC1R5-1212DF-E
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1R5-1212DF-E
TDK Corporation
DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-11/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 11/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-05 | |
Additional Feature | IT ALSO HAS -12V VOUT OR +/-15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, CE, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 16.6 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 16.51 mm |