Part Details for CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI by Micro Crystal AG
Overview of CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI
CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI CAD Models
CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI Part Data Attributes
|
CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
CC1A-T3AH11.999MHZ20.0PF+/-20PPMTDQI
Micro Crystal AG
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH; TRAY | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.999 MHz | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | L8.0XB3.7XH1.75 (mm)/L0.315XB0.146XH0.069 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |