Part Details for CC1812KKX7RYBB334 by YAGEO Corporation
Overview of CC1812KKX7RYBB334 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7RYBB334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9779
|
Newark | Capacitor, 0.33Uf, X7R, 1812 Rohs Compliant: Yes |Yageo CC1812KKX7RYBB334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.4200 / $0.8110 | Buy Now |
DISTI #
80AK8502
|
Newark | Capacitor, 0.33Uf, X7R, 1812, Capacitance:0.33µf, Voltage(Dc):250V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812KKX7RYBB334 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4090 | Buy Now |
DISTI #
311-4571-1-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1346 In Stock |
|
$0.2336 / $0.7800 | Buy Now |
DISTI #
CC1812KKX7RYBB334
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RYBB334) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
603-CC1812KRYBB334
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.33uF X7R 1812 10% RoHS: Compliant | 517 |
|
$0.3400 / $0.7800 | Buy Now |
|
Future Electronics | CAP CER 0.33UF 250V X7R 1812 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
CC1812KKX7RYBB334
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 250 V, � 10%, X7R, 1812 [4532 Metric] (Alt: CC1812KKX7RYBB334) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 330nF 250VDC ±10% X7R | 0 |
|
$0.2889 / $0.3322 | RFQ |
Part Details for CC1812KKX7RYBB334
CC1812KKX7RYBB334 CAD Models
CC1812KKX7RYBB334 Part Data Attributes
|
CC1812KKX7RYBB334
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7RYBB334
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 250V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812KKX7RYBB334
This table gives cross-reference parts and alternative options found for CC1812KKX7RYBB334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7RYBB334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1812KKX7RYBB334 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CC1812KKX7RYBB334 vs CS1812KKX7RYBB334 |
C1812C334KARACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1812KKX7RYBB334 vs C1812C334KARACTM |
C1812X334K251BEX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RYBB334 vs C1812X334K251BEX |
C1812X334KARAL7025 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | KEMET Corporation | CC1812KKX7RYBB334 vs C1812X334KARAL7025 |
C1812X334KARALTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | CC1812KKX7RYBB334 vs C1812X334KARALTM |
C1812X334K251TEX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RYBB334 vs C1812X334K251TEX |
C1812X334KARAC7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | KEMET Corporation | CC1812KKX7RYBB334 vs C1812X334KARAC7215 |
C1812T334KARBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | CC1812KKX7RYBB334 vs C1812T334KARBLTU |
C1812X334K251REO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RYBB334 vs C1812X334K251REO |
C1812X334KARAC7800 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | KEMET Corporation | CC1812KKX7RYBB334 vs C1812X334KARAC7800 |