Part Details for CC1812KKX7RCBN472 by YAGEO Corporation
Overview of CC1812KKX7RCBN472 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1812KKX7RCBN472
CC1812KKX7RCBN472 CAD Models
CC1812KKX7RCBN472 Part Data Attributes
|
CC1812KKX7RCBN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7RCBN472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812KKX7RCBN472
This table gives cross-reference parts and alternative options found for CC1812KKX7RCBN472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7RCBN472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C472KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | KEMET Corporation | CC1812KKX7RCBN472 vs C1812C472KDRACTM |
C1812X472KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1812KKX7RCBN472 vs C1812X472KDRACAUTO7210 |
C1812C472KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | KEMET Corporation | CC1812KKX7RCBN472 vs C1812C472KDRALTU |
C1812C472KDRAL7215 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | CC1812KKX7RCBN472 vs C1812C472KDRAL7215 |
C1812X472KDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | CC1812KKX7RCBN472 vs C1812X472KDRAL7025 |
C1812X472KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | CC1812KKX7RCBN472 vs C1812X472KDRACAUTO |
C1812X472KDRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | CC1812KKX7RCBN472 vs C1812X472KDRAL7215 |
C1812C472KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | KEMET Corporation | CC1812KKX7RCBN472 vs C1812C472KDRACAUTO |
C1812X472KDRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | KEMET Corporation | CC1812KKX7RCBN472 vs C1812X472KDRAL7210 |
C1812C472KDRAC7800 | Cap,Ceramic,4.7nF,1KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1812 Case | KEMET Corporation | CC1812KKX7RCBN472 vs C1812C472KDRAC7800 |