Part Details for CC1812KKX7RBBB332 by YAGEO Corporation
Overview of CC1812KKX7RBBB332 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7RBBB332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5787
|
Newark | Mlcc Capacitor, 3300Pf, 500V, 1812, Capacitance:3300Pf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812KKX7RBBB332 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 | Buy Now |
DISTI #
33AK5788
|
Newark | Mlcc Capacitor, 3300Pf, 500V, 1812, Capacitance:3300Pf, Voltage(Dc):500V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:4.5Mm Rohs Compliant: Yes |Yageo CC1812KKX7RBBB332 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2000 | Buy Now |
DISTI #
13-CC1812KKX7RBBB332TR-ND
|
DigiKey | CAP CER 3300PF 500V X7R 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2792 | Buy Now |
DISTI #
CC1812KKX7RBBB332
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 500V 1812 Blister T/R - Tape and Reel (Alt: CC1812KKX7RBBB332) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1351 | Buy Now |
DISTI #
603-CC1812KX7RBBB332
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 3300pF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.2280 / $0.2350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1120 | Buy Now |
|
Ozdisan Elektronik | MLCC (4532) 1812 3.3nF 500VDC ±10% X7R | 0 |
|
$0.1778 / $0.2045 | RFQ |
Part Details for CC1812KKX7RBBB332
CC1812KKX7RBBB332 CAD Models
CC1812KKX7RBBB332 Part Data Attributes
|
CC1812KKX7RBBB332
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7RBBB332
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812KKX7RBBB332
This table gives cross-reference parts and alternative options found for CC1812KKX7RBBB332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7RBBB332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R332K500V | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Synton-Tech Corp | CC1812KKX7RBBB332 vs 1812X7R332K500V |
C1812X332K501TDX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB332 vs C1812X332K501TDX |
C1812X332K501TDO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB332 vs C1812X332K501TDO |
C1812X332K501RD | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB332 vs C1812X332K501RD |
222297415629 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CC1812KKX7RBBB332 vs 222297415629 |
1812B332K501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | CC1812KKX7RBBB332 vs 1812B332K501CT |
C1812X332K501RDO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812KKX7RBBB332 vs C1812X332K501RDO |
OP43B332K501LT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC1812KKX7RBBB332 vs OP43B332K501LT |
MC12KTB501332 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CC1812KKX7RBBB332 vs MC12KTB501332 |
1812B332K501CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | CC1812KKX7RBBB332 vs 1812B332K501CG |