Part Details for CC1812JKX7RYBB224 by YAGEO Corporation
Overview of CC1812JKX7RYBB224 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812JKX7RYBB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1812JKX7RYBB224CT-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4726 / $1.3800 | Buy Now |
DISTI #
CC1812JKX7RYBB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7RYBB224) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2955 | Buy Now |
DISTI #
603-CC1812JKX7YBB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.22uF X7R 1812 5% RoHS: Compliant | 0 |
|
$0.4640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.2450 | Buy Now |
DISTI #
CC1812JKX7RYBB224
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKX7RYBB224) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4532) 1812 220nF 250VDC ±5% X7R | 0 |
|
$0.3888 / $0.4471 | RFQ |
Part Details for CC1812JKX7RYBB224
CC1812JKX7RYBB224 CAD Models
CC1812JKX7RYBB224 Part Data Attributes
|
CC1812JKX7RYBB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812JKX7RYBB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 250V, ±5%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812JKX7RYBB224
This table gives cross-reference parts and alternative options found for CC1812JKX7RYBB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKX7RYBB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B224J251YT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CC1812JKX7RYBB224 vs 1812B224J251YT |
1812RB224J251PRTM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CC1812JKX7RYBB224 vs 1812RB224J251PRTM |
1812B224J251DW | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CC1812JKX7RYBB224 vs 1812B224J251DW |
C1812T224JARCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1812JKX7RYBB224 vs C1812T224JARCC7215 |
C1812X224J251BEO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812JKX7RYBB224 vs C1812X224J251BEO |
1812C224J251PM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CC1812JKX7RYBB224 vs 1812C224J251PM |
C1812T224JARCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | KEMET Corporation | CC1812JKX7RYBB224 vs C1812T224JARCLTU |
C1812T224JARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1812JKX7RYBB224 vs C1812T224JARAC7215 |
C1812T224JARCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1812JKX7RYBB224 vs C1812T224JARCCTU |
1812RB224J251KM | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CC1812JKX7RYBB224 vs 1812RB224J251KM |