-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4715
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 1000 Pf, - 5%, C0G/Np0, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Yageo CC1812JKNPOCBN102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1483 |
|
$0.4820 / $0.9260 | Buy Now |
DISTI #
311-4546-1-ND
|
DigiKey | CAP CER 1000PF 1KV C0G/NPO 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.2723 / $1.1200 | Buy Now |
DISTI #
CC1812JKNPOCBN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKNPOCBN102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1544 / $0.1736 | Buy Now |
DISTI #
603-CC812JKNPOCBN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1812 5% RoHS: Compliant | 11599 |
|
$0.2570 / $1.0600 | Buy Now |
DISTI #
E02:0323_00774700
|
Arrow Electronics | Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2432 | Europe - 21000 |
|
$0.1201 / $0.1392 | Buy Now |
|
Future Electronics | 1812 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 7000Reel |
|
$0.1400 / $0.1540 | Buy Now |
|
Future Electronics | 1812 1 nF 1 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1380 / $0.1510 | Buy Now |
DISTI #
84344019
|
Verical | Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2432 | Americas - 21000 |
|
$0.2102 | Buy Now |
DISTI #
77783289
|
Verical | Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 11110 |
|
$0.2625 / $0.3891 | Buy Now |
|
Bristol Electronics | 5184 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1812JKNPOCBN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812JKNPOCBN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for CC1812JKNPOCBN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKNPOCBN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225000411549 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKNPOCBN102 vs 225000411549 |
CC1812CG102JN102ER | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1812, | Jaro Components Inc | CC1812JKNPOCBN102 vs CC1812CG102JN102ER |