There are no models available for this part yet.
Overview of CC1808JKNPODBN221 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC1808JKNPODBN221 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK3249
|
Newark | Cap, 220Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808JKNPODBN221 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3160 / $0.6550 | Buy Now | |
DISTI #
25AK0342
|
Newark | Cap, 220Pf, 2Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808JKNPODBN221 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1810 / $0.2040 | Buy Now | |
DISTI #
311-4532-1-ND
|
DigiKey | CAP CER 220PF 2KV C0G/NPO 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11729 In Stock |
|
$0.1733 / $0.6300 | Buy Now | |
DISTI #
CC1808JKNPODBN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 2000 V, ? 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: CC1808JKNPODBN221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 | Buy Now | |
DISTI #
603-CC188JKNPODBN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2k V 220pF C0G 1808 5% RoHS: Compliant | 3487 |
|
$0.1690 / $0.6300 | Buy Now | |
Future Electronics | CAP CER 220PF 2KV NPO 1808 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1400 | Buy Now | ||
DISTI #
CC1808JKNPODBN221
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 2000 V, � 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: CC1808JKNPODBN221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (4520) 1808 220pF 2000VDC ±5% C0G (NP0) | 0 |
|
$0.2222 / $0.2555 | RFQ |
CAD Models for CC1808JKNPODBN221 by YAGEO Corporation
Part Data Attributes for CC1808JKNPODBN221 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1808
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|