CC137-331-KBZZ
RCD Components Inc
Description: Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED

Overview of CC137-331-KBZZ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC137-331-KBZZ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC137-331-KBZZ by RCD Components Inc

CC137-331-KBZZ
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.42
Additional Feature
NON-INDUCTIVE
Construction
Tubular
Lead Diameter
0.9 mm
Lead Length
25.4 mm
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.9 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-R-39008
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
CARBON COMPOSITION
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. CC137-331-KBZZ
    RCD Components Inc
    Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED
    VS

Alternate Parts for CC137-331-KBZZ

This table gives cross-reference parts and alternative options found for CC137-331-KBZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC137-331-KBZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC137-331-KAZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC137-331-KAZZ
CC1-331-KA Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1-331-KA
CC137-331-KTZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC137-331-KTZZ
CC1EU8-331-KAZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1EU8-331-KAZZ
CC1-331-KBZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1-331-KBZZ
CC1-331-KAZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1-331-KAZZ
CC1-331-KT Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1-331-KT
CC1-331-KB Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1-331-KB
CC1EU8-331-KB Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1EU8-331-KB
CC1EU8-331-KBZZ Fixed Resistor, Carbon Composition, 1W, 330ohm, 500V, 10% +/-Tol, 0.15ppm/Cel, Surface Mount, AXIAL LEADED RCD Components Inc CC137-331-KBZZ vs CC1EU8-331-KBZZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC137-331-KBZZ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC137-331-KBZZ by RCD Components Inc

  • Please alert me when CC137-331-KBZZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC137-331-KBZZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC137-331-KBZZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC137-331-KBZZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC137-331-KBZZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC137-331-KBZZ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: