Part Details for CC131Z-A9BF-FREQ by Cardinal Components
Overview of CC131Z-A9BF-FREQ by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC131Z-A9BF-FREQ
CC131Z-A9BF-FREQ CAD Models
CC131Z-A9BF-FREQ Part Data Attributes
|
CC131Z-A9BF-FREQ
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CC131Z-A9BF-FREQ
Cardinal Components
Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 35 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 20000 Ω | |
Output Level | 1 V | |
Physical Dimension | 18.3mm x 11.7mm x 4.5mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for CC131Z-A9BF-FREQ
This table gives cross-reference parts and alternative options found for CC131Z-A9BF-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC131Z-A9BF-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC131Z-ACBF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131Z-ACBF-FREQ |
CC131Z-A2BF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131Z-A2BF-FREQ |
CC131-ACBF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131-ACBF-FREQ |
CC131-AABF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131-AABF-FREQ |
CC131-A5BF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131-A5BF-FREQ |
CC131-A3BF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131-A3BF-FREQ |
CC131Z-ABBF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131Z-ABBF-FREQ |
CC131Z-AABF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131Z-AABF-FREQ |
CC131Z-A5BF-FREQ | Clipped Sine Output Oscillator, 1MHz Min, 35MHz Max, ROHS COMPLIANT PACKAGE-14/4 | Cardinal Components | CC131Z-A9BF-FREQ vs CC131Z-A5BF-FREQ |