Microcontrollers and Processors
CC1310F128RGZT
Texas Instruments
Description: SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85

Overview of CC1310F128RGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Aerospace and Defense Smart Cities Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CC1310F128RGZT Texas Instruments SimpleLink Sub-1 GHz Ultra-Low Power Wireless Microcontroller 48-VQFN -40 to 85

Price & Stock for CC1310F128RGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3771
Newark Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48, Product Range:Simplelink Family Cc131X Series Microcontrollers, Architecture:Arm Cortex-M0, Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:20Kb, Cpu Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1310F128RGZT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 22
  • 1 $10.3400
  • 10 $9.8900
  • 25 $9.4000
  • 50 $8.9900
  • 100 $8.6000
  • 250 $8.3300
$8.3300 / $10.3400 Buy Now
DISTI # 296-42989-1-ND
DigiKey IC RF TXRX+MCU ISM<1GHZ 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4514
In Stock
  • 1 $5.9100
  • 10 $5.4170
  • 25 $4.9244
  • 100 $4.4321
  • 250 $4.3350
$4.3350 / $5.9100 Buy Now
DISTI # 595-CC1310F128RGZT
Mouser Electronics RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 RoHS: Compliant 753
  • 1 $5.9100
  • 10 $5.4200
  • 25 $4.9300
  • 100 $4.4400
  • 250 $4.3300
$4.3300 / $5.9100 Buy Now
Bristol Electronics   121
RFQ
Quest Components   96
  • 1 $11.3280
  • 10 $7.5520
  • 34 $6.9856
$6.9856 / $11.3280 Buy Now
Ameya Holding Limited ARM microcontroller, Flash: 128kB, VQFN48, 1.8÷3.8VDC, RAM: 20kB 250
RFQ
LCSC 50Kbps General-purposeISM1GHz I2CI2SJTAGSPIUART VQFN-48-EP(7x7) RF Transceiver ICs ROHS 150
  • 1 $2.0464
  • 10 $1.9993
  • 30 $1.9663
  • 100 $1.9349
$1.9349 / $2.0464 Buy Now
Win Source Electronics IC RF TXRX+MCU ISM<1GHZ 48VFQFN 75700
  • 20 $2.6000
  • 47 $2.1340
  • 73 $2.0670
  • 100 $2.0000
  • 130 $1.9340
  • 174 $1.7340
$1.7340 / $2.6000 Buy Now

CAD Models for CC1310F128RGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC1310F128RGZT by Texas Instruments

CC1310F128RGZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
CPU Family
CORTEX-M3
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
28672
Seated Height-Max
1 mm
Supply Voltage-Max
3.8 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. CC1310F128RGZT
    Texas Instruments
    SimpleLink&trade; 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
    VS

Alternate Parts for CC1310F128RGZT

This table gives cross-reference parts and alternative options found for CC1310F128RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F128RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1310F128RGZR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F128RGZR
Part Number Description Manufacturer Compare
CC1310F128RHBT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F128RHBT
CC1310F128RGZR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F128RGZR
CC1310F64RSMT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F64RSMT
CC1310F128RHB SPECIALTY MICROPROCESSOR CIRCUIT Texas Instruments CC1310F128RGZT vs CC1310F128RHB
CC1310F128RGZ SPECIALTY MICROPROCESSOR CIRCUIT Texas Instruments CC1310F128RGZT vs CC1310F128RGZ
CC1310F128RHBR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F128RHBR
EZR32LG230FE55GR Microprocessor Circuit, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MO-220, QFN-64 Silicon Laboratories Inc CC1310F128RGZT vs EZR32LG230FE55GR
CC1310F64RSM SPECIALTY MICROPROCESSOR CIRCUIT Texas Instruments CC1310F128RGZT vs CC1310F64RSM
CC1310F128RSMR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZT vs CC1310F128RSMR

Related Parts for CC1310F128RGZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1310F128RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1310F128RGZT by Texas Instruments

  • Please alert me when CC1310F128RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1310F128RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1310F128RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1310F128RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1310F128RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1310F128RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: