CC1310F128RGZ
Texas Instruments
Description: SPECIALTY MICROPROCESSOR CIRCUIT

Overview of CC1310F128RGZ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Aerospace and Defense Smart Cities Energy and Power Systems Renewable Energy

CAD Models for CC1310F128RGZ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1310F128RGZ by Texas Instruments

CC1310F128RGZ
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQCC-N48
Length
7 mm
Number of Terminals
48
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Max
3.8 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. CC1310F128RGZ
    Texas Instruments
    SPECIALTY MICROPROCESSOR CIRCUIT
    VS

Alternate Parts for CC1310F128RGZ

This table gives cross-reference parts and alternative options found for CC1310F128RGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F128RGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1310F128RGZT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RGZT
CC1310F128RGZR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RGZR
Part Number Description Manufacturer Compare
CC1310F128RHBT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RHBT
CC1310F128RGZR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RGZR
CC1310F128RSM SPECIALTY MICROPROCESSOR CIRCUIT Texas Instruments CC1310F128RGZ vs CC1310F128RSM
CC1310F128RHBR SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RHBR
CC1310F64RGZ SPECIALTY MICROPROCESSOR CIRCUIT Texas Instruments CC1310F128RGZ vs CC1310F64RGZ
CC1310F64RSMT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F64RSMT
CC1310F128RGZT SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 Texas Instruments CC1310F128RGZ vs CC1310F128RGZT

Related Parts for CC1310F128RGZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1310F128RGZ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1310F128RGZ by Texas Instruments

  • Please alert me when CC1310F128RGZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1310F128RGZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1310F128RGZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1310F128RGZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1310F128RGZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1310F128RGZ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: