CC131-ACB1-1.0000
Cardinal Components
Description: Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4

Overview of CC131-ACB1-1.0000 by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

CAD Models for CC131-ACB1-1.0000 by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC131-ACB1-1.0000 by Cardinal Components

CC131-ACB1-1.0000
Cardinal Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
Additional Feature
BULK
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
YES
Frequency Stability
5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
20000 Ω
Output Level
1 V
Physical Dimension
21.3mm x 11.7mm x 4.5mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. CC131-ACB1-1.0000
    Cardinal Components
    Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4
    VS

Alternate Parts for CC131-ACB1-1.0000

This table gives cross-reference parts and alternative options found for CC131-ACB1-1.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC131-ACB1-1.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC131Z-A9B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-A9B1-1.0000
CC131-AAB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-AAB1-1.0000
CC131-ABB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-ABB1-1.0000
CC131Z-A3B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-A3B1-1.0000
CC131Z-ABB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-ABB1-1.0000
CC131-A9B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A9B1-1.0000
CC131-A5B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A5B1-1.0000
CC131Z-AAB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-AAB1-1.0000
CC131Z-A2B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-A2B1-1.0000
CC131-A3B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A3B1-1.0000
Part Number Description Manufacturer Compare
CC131Z-ABB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-ABB1-1.0000
CC131Z-A9B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-A9B1-1.0000
CC131Z-AEB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-AEB1-1.0000
CC131-A9B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A9B1-1.0000
CC131Z-ACB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131Z-ACB1-1.0000
CC131-AAB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-AAB1-1.0000
CC131-A3B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A3B1-1.0000
CC131-ABB1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-ABB1-1.0000
CC131-A2B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A2B1-1.0000
CC131-A5B1-1.0000 Clipped Sine Output Oscillator, 1MHz Nom, ROHS COMPLIANT PACKAGE-14/4 Cardinal Components CC131-ACB1-1.0000 vs CC131-A5B1-1.0000

Related Parts for CC131-ACB1-1.0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC131-ACB1-1.0000 by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC131-ACB1-1.0000 by Cardinal Components

Select Manufacturer
Which Manufacturer of CC131-ACB1-1.0000 would you like to use for your alert(s)?
  • Please alert me when CC131-ACB1-1.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC131-ACB1-1.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC131-ACB1-1.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC131-ACB1-1.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC131-ACB1-1.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC131-ACB1-1.0000 by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: