There are no models available for this part yet.
Overview of CC1210KKX7RYBB104 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1210KKX7RYBB104 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R1562
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 0.1 - F, - 10%, X7R, 250 V, 1210 [3225 Metric] Rohs Compliant: Yes |Yageo CC1210KKX7RYBB104 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2170 / $0.6030 | Buy Now | |
DISTI #
311-2044-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4128 In Stock |
|
$0.1406 / $0.6000 | Buy Now | |
DISTI #
CC1210KKX7RYBB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RYBB104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1266 | Buy Now | |
DISTI #
603-CC121KKX7RYBB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1210 10% RoHS: Compliant | 5227 |
|
$0.1400 / $0.5800 | Buy Now | |
Future Electronics | 1210 0.1 µF 250 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1130 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1210 | 4777 |
|
$0.5070 / $1.6900 | Buy Now | ||
DISTI #
CC1210KKX7RYBB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1190 | Buy Now | |
DISTI #
KKK26829
|
Rutronik | KC 100nF 1210 10% 250V X7R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0989 / $0.1007 | Buy Now | |
DISTI #
CC1210KKX7RYBB104
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CC1210KKX7RYBB104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100800222
|
Chip1Stop | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: Yes | 153 |
|
$0.1480 / $0.3002 | Buy Now |
CAD Models for CC1210KKX7RYBB104 by YAGEO Corporation
Part Data Attributes for CC1210KKX7RYBB104 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for CC1210KKX7RYBB104
This table gives cross-reference parts and alternative options found for CC1210KKX7RYBB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7RYBB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X104KARAL7800 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210X104KARAL7800 |
C1210T104KARCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210T104KARCL7215 |
C1210T104KARBL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210T104KARBL7210 |
C1210T104KARCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | KEMET Corporation | CC1210KKX7RYBB104 vs C1210T104KARCLTU |
C1210C104KARAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210C104KARAC7025 |
C1210X104K251TDO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Holy Stone Enterprise Co Ltd | CC1210KKX7RYBB104 vs C1210X104K251TDO |
C1210T104KARBCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7RYBB104 vs C1210T104KARBCTM |
222283215649 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1210KKX7RYBB104 vs 222283215649 |
C1210X104KARAL7215 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1310, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210X104KARAL7215 |
C1210T104KARAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1210KKX7RYBB104 vs C1210T104KARAL7210 |
Related Parts for CC1210KKX7RYBB104
-
CL32B104KCFNNNEFixed Capacitors
-
RC0402JR-0710KLFixed Resistors
-
DF36A-30S-0.4V(51)Headers and Edge Type Connectors
-
MBR8H100MFST1GRectifier Diodes
-
PZ1608D121-1R0TFData Line Filters
-
BUK9Y12-40EPower Field-Effect Transistors
-
SP4060-08ATGTransient Suppressors
-
MC912DT128ACPVMicrocontrollers
-
593D107X9010D2TE3Tantalum Capacitors