There are no models available for this part yet.
Overview of CC1210KKX7R9BB475 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1210KKX7R9BB475 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK2082
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7933 |
|
$0.1860 / $0.4580 | Buy Now | |
DISTI #
50AJ2905
|
Newark | Cap, 4.7Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB475 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1210 / $0.1450 | Buy Now | |
DISTI #
311-2037-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27943 In Stock |
|
$0.0978 / $0.4400 | Buy Now | |
DISTI #
CC1210KKX7R9BB475
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R9BB475) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 | Buy Now | |
DISTI #
603-CC210KKX7R9BB475
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% HI CV RoHS: Compliant | 11052 |
|
$0.0970 / $0.4400 | Buy Now | |
DISTI #
E02:0323_04948749
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Date Code: 2419 | Europe - 599000 |
|
$0.0828 / $0.1088 | Buy Now | |
DISTI #
V36:1790_07132626
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2251 | Americas - 39500 |
|
$0.0846 | Buy Now | |
DISTI #
V72:2272_07132626
|
Arrow Electronics | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2208 Container: Cut Strips | Americas - 179 |
|
$0.0952 / $0.2332 | Buy Now | |
Future Electronics | 1210 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 713000Reel |
|
$0.0882 / $0.1040 | Buy Now | ||
DISTI #
83372834
|
Verical | Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 599000 |
|
$0.0826 / $0.1085 | Buy Now |
CAD Models for CC1210KKX7R9BB475 by YAGEO Corporation
Part Data Attributes for CC1210KKX7R9BB475 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for CC1210KKX7R9BB475
This table gives cross-reference parts and alternative options found for CC1210KKX7R9BB475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R9BB475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA6P3X7R1H475K250AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1210KKX7R9BB475 vs CGA6P3X7R1H475K250AD |
UMK325B7475KMHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1210KKX7R9BB475 vs UMK325B7475KMHT |
MCASU32MSB7475KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB475 vs MCASU32MSB7475KPNA01 |
MC10KTB500475 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Viking Tech Corp | CC1210KKX7R9BB475 vs MC10KTB500475 |
GCJ32ER71H475KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1210KKX7R9BB475 vs GCJ32ER71H475KA12K |
C1210C475K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | KEMET Corporation | CC1210KKX7R9BB475 vs C1210C475K5RAL3325 |
C1210T475K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7R9BB475 vs C1210T475K5RCCTM |
CGA6P3X7R1H475K250AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1210KKX7R9BB475 vs CGA6P3X7R1H475K250AB |
C1210T475K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7R9BB475 vs C1210T475K5RBCTU |
MCASU32MSB7475KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R9BB475 vs MCASU32MSB7475KPNA1J |
Related Parts for CC1210KKX7R9BB475
-
GRM32ER71H475KA88LFixed Capacitors
-
CRCW0402100RFKEDFixed Resistors
-
TOLC-105-22-S-Q-AHeaders and Edge Type Connectors
-
SRP4020TA-R47MFixed Inductors
-
STTH112ARectifier Diodes
-
B82789C0513N002Data Line Filters
-
SCT3080KLGC11Power Field-Effect Transistors
-
ESD5B5.0ST1GTransient Suppressors
-
MC9S08PT60VLHMicrocontrollers