Capacitors
CC1210KKX7R9BB225
YAGEO Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape

Overview of CC1210KKX7R9BB225 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC1210KKX7R9BB225 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK2081
Newark Cap, 2.2Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4815
  • 1 $0.8940
  • 10 $0.5260
  • 25 $0.4940
  • 50 $0.4610
  • 100 $0.4280
$0.4280 / $0.8940 Buy Now
DISTI # 50AJ2904
Newark Cap, 2.2Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R9BB225 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.2590
  • 4,000 $0.2560
  • 8,000 $0.2520
  • 12,000 $0.2490
$0.2490 / $0.2590 Buy Now
DISTI # 311-3535-1-ND
DigiKey CAP CER 2.2UF 50V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7800
In Stock
  • 1 $0.8600
  • 10 $0.6000
  • 50 $0.5056
  • 100 $0.4116
  • 500 $0.3430
  • 1,000 $0.2889
  • 2,000 $0.2708
  • 4,000 $0.2527
  • 10,000 $0.2437
  • 14,000 $0.2401
$0.2401 / $0.8600 Buy Now
DISTI # CC1210KKX7R9BB225
Avnet Americas Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R9BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2195
$0.2195 Buy Now
DISTI # 603-CC1210KKX79BB225
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1210 10% HI CV RoHS: Compliant 3048
  • 1 $0.8600
  • 10 $0.5060
  • 100 $0.4120
  • 500 $0.3430
  • 1,000 $0.2890
  • 2,000 $0.2520
  • 10,000 $0.2390
  • 24,000 $0.2310
$0.2310 / $0.8600 Buy Now
Future Electronics CAP CER 2.2UF 50V X7R 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,000 $0.2050
  • 4,000 $0.1990
  • 6,000 $0.1960
  • 8,000 $0.1950
  • 10,000 $0.1890
$0.1890 / $0.2050 Buy Now
DISTI # 67615012
Verical Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2318 Americas - 390
  • 150 $0.2088
  • 200 $0.2075
$0.2075 / $0.2088 Buy Now
DISTI # CC1210KKX7R9BB225
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CC1210KKX7R9BB225) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S900102269003
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape 390
  • 5 $0.2680
  • 50 $0.1790
  • 100 $0.1670
  • 200 $0.1660
$0.1660 / $0.2680 Buy Now
CHIPMALL.COM LIMITED CAP CER 2.2UF 50V X7R 1210 4458
  • 10 $0.1246
  • 50 $0.1024
  • 500 $0.0830
  • 2,000 $0.0763
  • 4,000 $0.0731
$0.0731 / $0.1246 Buy Now

CAD Models for CC1210KKX7R9BB225 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC1210KKX7R9BB225 by YAGEO Corporation

CC1210KKX7R9BB225
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Blister, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CC1210KKX7R9BB225
    YAGEO Corporation
    Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
    VS

Alternate Parts for CC1210KKX7R9BB225

This table gives cross-reference parts and alternative options found for CC1210KKX7R9BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R9BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA6M3X7R1H225K200AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CC1210KKX7R9BB225 vs CGA6M3X7R1H225K200AB
C3225X7R1H225K200AE CAP CER 2.2UF 50V X7R 1210 TDK Corporation CC1210KKX7R9BB225 vs C3225X7R1H225K200AE
CGA6M3X7R1H225K200AE CAP CER 2.2UF 50V X7R 1210 TDK Corporation CC1210KKX7R9BB225 vs CGA6M3X7R1H225K200AE
C3225X7R1H225K200AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TDK Corporation CC1210KKX7R9BB225 vs C3225X7R1H225K200AB

Related Parts for CC1210KKX7R9BB225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1210KKX7R9BB225 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1210KKX7R9BB225 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC1210KKX7R9BB225 would you like to use for your alert(s)?
  • Please alert me when CC1210KKX7R9BB225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1210KKX7R9BB225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1210KKX7R9BB225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1210KKX7R9BB225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1210KKX7R9BB225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1210KKX7R9BB225 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: