Part Details for CC1210JKNPO9BN472 by YAGEO Corporation
Overview of CC1210JKNPO9BN472 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210JKNPO9BN472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9743
|
Newark | Capacitor, 4700Pf, C0G/Np0, 1210 Rohs Compliant: Yes |Yageo CC1210JKNPO9BN472 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$0.4000 / $0.8320 | Buy Now |
DISTI #
311-4511-1-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NPO 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4729 In Stock |
|
$0.2195 / $0.8000 | Buy Now |
DISTI #
CC1210JKNPO9BN472
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKNPO9BN472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1039 / $0.1189 | Buy Now |
DISTI #
603-CC121JKNPO9BN472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 1210 5% RoHS: Compliant | 1098 |
|
$0.2100 / $0.8000 | Buy Now |
|
Future Electronics | 4700 pF 5% 50V Ceramic Capacitor C0G, NP0 1210 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0807 | Buy Now |
DISTI #
CC1210JKNPO9BN472
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 5%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210JKNPO9BN472) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1210JKNPO9BN472
CC1210JKNPO9BN472 CAD Models
CC1210JKNPO9BN472 Part Data Attributes
|
CC1210JKNPO9BN472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210JKNPO9BN472
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, C0G/NP0, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210JKNPO9BN472
This table gives cross-reference parts and alternative options found for CC1210JKNPO9BN472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210JKNPO9BN472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32C472JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBND |
CL32C472JBFGNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBFGNNF |
CL32C472JBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBNS |
1210CG472J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Fenghua (HK) Electronics Ltd | CC1210JKNPO9BN472 vs 1210CG472J500SB |
CL32C472JBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBNP |
CL32C472JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBNO |
1210CG472J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210, | Fenghua (HK) Electronics Ltd | CC1210JKNPO9BN472 vs 1210CG472J500NT |
CL32C472JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBNL |
CL32C472JBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | CC1210JKNPO9BN472 vs CL32C472JBNC |
B37949-K5472-J62 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0047uF, 1210 | TDK Epcos | CC1210JKNPO9BN472 vs B37949-K5472-J62 |