There are no models available for this part yet.
Overview of CC1206KRX7RYBB102 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1206KRX7RYBB102 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R1554
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 1000 Pf, - 10%, X7R, 250 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo CC1206KRX7RYBB102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1760 |
|
$0.0430 / $0.0730 | Buy Now | |
DISTI #
311-4497-1-ND
|
DigiKey | CAP CER 1000PF 250V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15079 In Stock |
|
$0.0273 / $0.1700 | Buy Now | |
DISTI #
CC1206KRX7RYBB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7RYBB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 | Buy Now | |
DISTI #
603-CC126KRX7RYBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1206 10% RoHS: Compliant | 8698 |
|
$0.0290 / $0.1700 | Buy Now | |
Future Electronics | 1206 1 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 96000Reel |
|
$0.0238 / $0.0258 | Buy Now | ||
DISTI #
CC1206KRX7RYBB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0188 / $0.0211 | Buy Now | |
DISTI #
CC1206KRX7RYBB102
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 250 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KRX7RYBB102) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | 1206 1 nF 250 V �10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.0211 | Buy Now | ||
Ozdisan Elektronik | MLCC (3216) 1206 1nF 250VDC ±10% X7R | 0 |
|
$0.0278 / $0.0339 | RFQ |
CAD Models for CC1206KRX7RYBB102 by YAGEO Corporation
Part Data Attributes for CC1206KRX7RYBB102 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KRX7RYBB102
This table gives cross-reference parts and alternative options found for CC1206KRX7RYBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KRX7RYBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X102K251TX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Holy Stone Enterprise Co Ltd | CC1206KRX7RYBB102 vs C1206X102K251TX |
C1206X102K251BB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Holy Stone Enterprise Co Ltd | CC1206KRX7RYBB102 vs C1206X102K251BB |
BC06VC102KZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZJ1AA0 |
BC06VC102KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZJ3SA3 |
BC06VC102KZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZT3SA1 |
BC06VC102KZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZJ6SA2 |
C3216X7R102KKAS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Darfon Corporation | CC1206KRX7RYBB102 vs C3216X7R102KKAS |
BC06VC102KZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZB1SA3 |
BC06VC102KZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZJ3AA0 |
BC06VC102KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KRX7RYBB102 vs BC06VC102KZJ9AA0 |
Related Parts for CC1206KRX7RYBB102
-
1206PC102KAT1AFixed Capacitors
-
RC0603FR-075K1LFixed Resistors
-
B7B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
LQH2HPN100MJRLFixed Inductors
-
ACM2012-900-2P-T001Data Line Filters
-
TVSA04V05C006Transient Suppressors
-
JFTJ105Small Signal Field-Effect Transistors
-
HLMP-1340Visible LEDs
-
MMBTA42-7-FSmall Signal Bipolar Transistors