There are no models available for this part yet.
Overview of CC1206KPX7R0BB223 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1206KPX7R0BB223 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC1206KPX7R0BB223TR-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 1206 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now | |
DISTI #
CC1206KPX7R0BB223
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 100V 1206 Paper T/R - Tape and Reel (Alt: CC1206KPX7R0BB223) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 | Buy Now | |
DISTI #
603-CC1206X7R0BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.022 uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0290 / $0.0340 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0202 | Buy Now | ||
Ozdisan Elektronik | MLCC (3216) 1206 22nF 100VDC ±10% X7R | 0 |
|
$0.0320 / $0.0390 | RFQ |
CAD Models for CC1206KPX7R0BB223 by YAGEO Corporation
Part Data Attributes for CC1206KPX7R0BB223 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KPX7R0BB223
This table gives cross-reference parts and alternative options found for CC1206KPX7R0BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KPX7R0BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1206KRX7R0B223 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | CC1206KPX7R0BB223 vs CC1206KRX7R0B223 |
12061C223KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KPX7R0BB223 vs 12061C223KAT9A |
C1206X223K101TX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Holy Stone Enterprise Co Ltd | CC1206KPX7R0BB223 vs C1206X223K101TX |
C1206F223K1RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1206KPX7R0BB223 vs C1206F223K1RAC7210 |
12061C223K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CC1206KPX7R0BB223 vs 12061C223K4T2A |
AC1206KPX7R0BB223 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1206KPX7R0BB223 vs AC1206KPX7R0BB223 |
CL31B223KCCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | CC1206KPX7R0BB223 vs CL31B223KCCNLNL |
CL31B223KCCGNNO | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | CC1206KPX7R0BB223 vs CL31B223KCCGNNO |
GMT31X7R223K100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CC1206KPX7R0BB223 vs GMT31X7R223K100NT-15 |
C1206J223K1RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1306, | KEMET Corporation | CC1206KPX7R0BB223 vs C1206J223K1RACAUTO7210 |