There are no models available for this part yet.
Overview of CC1206KKX7R9BB474 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1206KKX7R9BB474 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH7416
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R9BB474 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 42000 |
|
$0.0590 / $0.0620 | Buy Now | |
DISTI #
40AJ6568
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R9BB474 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0870 / $0.2980 | Buy Now | |
DISTI #
76AK4862
|
Newark | Capacitor, 0.47Uf, X7R, 50V, 1206, Capacitance:0.47µf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206KKX7R9BB474 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 / $0.0800 | Buy Now | |
DISTI #
76T5912
|
Newark | Mlcc- Capacitance 474 Rohs Compliant: Yes |Yageo CC1206KKX7R9BB474 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
311-1436-1-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37600 In Stock |
|
$0.0425 / $0.2800 | Buy Now | |
DISTI #
CC1206KKX7R9BB474
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7R9BB474) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 | Buy Now | |
DISTI #
603-CC206KKX7R9BB474
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% RoHS: Compliant | 12644 |
|
$0.0420 / $0.2800 | Buy Now | |
Future Electronics | 1206 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$0.0349 / $0.0377 | Buy Now | ||
Quest Components | 2400 |
|
$0.0690 / $0.2300 | Buy Now | |||
DISTI #
CC1206KKX7R9BB474
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0354 / $0.0399 | Buy Now |
CAD Models for CC1206KKX7R9BB474 by YAGEO Corporation
Part Data Attributes for CC1206KKX7R9BB474 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KKX7R9BB474
This table gives cross-reference parts and alternative options found for CC1206KKX7R9BB474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R9BB474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R474K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC1206KKX7R9BB474 vs 12062R474K9BB0D |
222258115658 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206KKX7R9BB474 vs 222258115658 |
12062R474K9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | YAGEO Corporation | CC1206KKX7R9BB474 vs 12062R474K9BF0D |
CC1206KFX7R9BB474 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206KKX7R9BB474 vs CC1206KFX7R9BB474 |
Related Parts for CC1206KKX7R9BB474
-
1206B474K500CTFixed Capacitors
-
RT0603FRE071R8LFixed Resistors
-
5-103735-1Headers and Edge Type Connectors
-
74404054680Fixed Inductors
-
BY203-20STAPRectifier Diodes
-
BLA2ABB121SN4Data Line Filters
-
SIR870ADP-T1-GE3Power Field-Effect Transistors
-
CDSOD323-T18CTransient Suppressors
-
MC9S12XDP512CAGMicrocontrollers