There are no models available for this part yet.
Overview of CC1206KKX7R7BB225 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 28 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC1206KKX7R7BB225 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH7413
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R7BB225 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0540 / $0.0550 | Buy Now | |
DISTI #
40AJ6565
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R7BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2632 |
|
$0.0720 / $0.2370 | Buy Now | |
DISTI #
311-1957-1-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
194137 In Stock |
|
$0.0445 / $0.2200 | Buy Now | |
DISTI #
CC1206KKX7R7BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX7R7BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0292 / $0.0314 | Buy Now | |
DISTI #
603-CC126KKX7R7BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 10% HI CV RoHS: Compliant | 18699 |
|
$0.0440 / $0.2200 | Buy Now | |
DISTI #
E02:0323_00045651
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2410 | Europe - 252000 |
|
$0.0358 / $0.0425 | Buy Now | |
DISTI #
V72:2272_07128949
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2105 Container: Cut Strips | Americas - 3637 |
|
$0.0336 / $0.1364 | Buy Now | |
Future Electronics | 1206 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 207000Reel |
|
$0.0281 / $0.0321 | Buy Now | ||
Future Electronics | 1206 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 1500Reel |
|
$0.0281 / $0.0321 | Buy Now | ||
DISTI #
83692106
|
Verical | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 45000 |
|
$0.0413 / $0.0515 | Buy Now |
CAD Models for CC1206KKX7R7BB225 by YAGEO Corporation
Part Data Attributes for CC1206KKX7R7BB225 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KKX7R7BB225
This table gives cross-reference parts and alternative options found for CC1206KKX7R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ31MR71C225KA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX7R7BB225 vs GCJ31MR71C225KA01K |
SCM31B225KONK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | CC1206KKX7R7BB225 vs SCM31B225KONK |
MC06KTB160225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Viking Tech Corp | CC1206KKX7R7BB225 vs MC06KTB160225 |
1206B225K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CC1206KKX7R7BB225 vs 1206B225K160CT |
SH31B225K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Walsin Technology Corporation | CC1206KKX7R7BB225 vs SH31B225K160CT |
MCCA000560 | CAP,CERAMIC,2.2UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | SPC Multicomp | CC1206KKX7R7BB225 vs MCCA000560 |
CS1206KRX7R7BB225 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CC1206KKX7R7BB225 vs CS1206KRX7R7BB225 |
CS1206KFX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CC1206KKX7R7BB225 vs CS1206KFX7R7BB225 |
SCM31B225KONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | CC1206KKX7R7BB225 vs SCM31B225KONF |
MC1206B225K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SPC Multicomp | CC1206KKX7R7BB225 vs MC1206B225K160CT |
Related Parts for CC1206KKX7R7BB225
-
CL31B225KOHNNNEFixed Capacitors
-
RC0402FR-0710RLFixed Resistors
-
22-23-2061Headers and Edge Type Connectors
-
LQG15HS3N6S02DFixed Inductors
-
NHP220SFT3GRectifier Diodes
-
BLM21BB600SN1DData Line Filters
-
STD12NF06L-1Power Field-Effect Transistors
-
SMBJ26ATransient Suppressors
-
STM32F446VCT6Microcontrollers