-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC1206KKX7R0BB225 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6563
|
Newark | Cap, 2.2Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX7R0BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4793 |
|
$0.2480 / $0.6810 | Buy Now |
DISTI #
78AC4119
|
Newark | Capacitor, 2.2Uf, X7R, 100V, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:12... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2090 | Buy Now |
DISTI #
311-3450-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40588 In Stock |
|
$0.1375 / $0.6800 | Buy Now |
DISTI #
CC1206KKX7R0BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CC... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1373 | Buy Now |
DISTI #
603-CC1206KR0BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% HI CV RoHS: Compliant | 26480 |
|
$0.1300 / $0.6300 | Buy Now |
DISTI #
E02:0323_09032542
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1206 125°C Automotive RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2441 | Europe - 142000 |
|
$0.1118 / $0.1360 | Buy Now |
DISTI #
V72:2272_07132621
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1206 125°C Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1904 |
|
$0.1212 / $0.5588 | Buy Now |
|
Future Electronics | 1206 2.2 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
2690000 Reel |
|
$0.0900 / $0.0957 | Buy Now |
|
Future Electronics | 1206 2.2 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Cut Tape/Mini-Reel |
88 Cut Tape/Mini-Reel |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
76472269
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1206 125°C Automotive RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 638000 |
|
$0.2969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1206KKX7R0BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX7R0BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CC1206KKX7R0BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX7R0BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM316X7R225K100KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX7R0BB225 vs CM316X7R225K100KL |
SCM31B225KCNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX7R0BB225 vs SCM31B225KCNF |
CL31B225KCHZNWE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs CL31B225KCHZNWE |
1206H1000225KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs 1206H1000225KXT |
1206A1000225KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs 1206A1000225KXB |
1206Y1000225KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs 1206Y1000225KXR |
CM316X7R225K100KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX7R0BB225 vs CM316X7R225K100KT |
CM316X7R225K100AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | CC1206KKX7R0BB225 vs CM316X7R225K100AL |
CL31B225KCHNNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs CL31B225KCHNNNF |
1206F1000225KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | CC1206KKX7R0BB225 vs 1206F1000225KXB |