Part Details for CC1206KKX5R7BB225 by YAGEO Corporation
Overview of CC1206KKX5R7BB225 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KKX5R7BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2400
|
Newark | Cap, 2.2Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206KKX5R7BB225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3295 |
|
$0.1110 / $0.3540 | Buy Now |
DISTI #
311-1941-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8345 In Stock |
|
$0.0280 / $0.3400 | Buy Now |
DISTI #
CC1206KKX5R7BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX5R7BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0439 | Buy Now |
DISTI #
603-CC126KKX5R7BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 1206 10% HI CV RoHS: Compliant | 4085 |
|
$0.0580 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 2.2uF X5R 1206 10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 15000Reel |
|
$0.0320 / $0.0361 | Buy Now |
|
Bristol Electronics | 17691 |
|
RFQ | ||
|
Quest Components | 14152 |
|
$0.0448 / $0.2240 | Buy Now | |
DISTI #
CC1206KKX5R7BB225
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0427 | RFQ |
DISTI #
CC1206KKX5R7BB225
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KKX5R7BB225) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0381 / $0.0409 | Buy Now |
Part Details for CC1206KKX5R7BB225
CC1206KKX5R7BB225 CAD Models
CC1206KKX5R7BB225 Part Data Attributes
|
CC1206KKX5R7BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KKX5R7BB225
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KKX5R7BB225
This table gives cross-reference parts and alternative options found for CC1206KKX5R7BB225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX5R7BB225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3216X5R225K160NBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samwha Electronics | CC1206KKX5R7BB225 vs CS3216X5R225K160NBE |
222278153667 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1206KKX5R7BB225 vs 222278153667 |
SCM31D225KONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | CC1206KKX5R7BB225 vs SCM31D225KONE |
GRM31MR61C225KA35B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX5R7BB225 vs GRM31MR61C225KA35B |
TYC1206C225KEP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206 | TE Connectivity | CC1206KKX5R7BB225 vs TYC1206C225KEP |
12062B225K7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | YAGEO Corporation | CC1206KKX5R7BB225 vs 12062B225K7BB0D |
C3216X5R1C225K | Ceramic Capacitor, Ceramic, | TDK Corporation | CC1206KKX5R7BB225 vs C3216X5R1C225K |
GRM31MR61C225KA35K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX5R7BB225 vs GRM31MR61C225KA35K |
SCM31D225KONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | CC1206KKX5R7BB225 vs SCM31D225KONJ |
MC06KTX160225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Viking Tech Corp | CC1206KKX5R7BB225 vs MC06KTX160225 |