Part Details for CC1206KFX7R0BB105 by YAGEO Corporation
Overview of CC1206KFX7R0BB105 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206KFX7R0BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC1206KFX7R0BB105CT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14615 In Stock |
|
$0.0804 / $0.4500 | Buy Now |
DISTI #
CC1206KFX7R0BB105
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1uF 10% X7R 100V 1206 Blister T/R - Tape and Reel (Alt: CC1206KFX7R0BB105) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC1206KX7R0BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% HI CV RoHS: Compliant | 0 |
|
$0.0800 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.0618 | Buy Now |
DISTI #
CC1206KFX7R0BB105
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 1uF 10% X7R 100V 1206 Blister T/R (Alt: CC1206KFX7R0BB105) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1uF 100VDC ±10% X7R | 0 |
|
$0.1333 / $0.1533 | RFQ |
Part Details for CC1206KFX7R0BB105
CC1206KFX7R0BB105 CAD Models
CC1206KFX7R0BB105 Part Data Attributes
|
CC1206KFX7R0BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206KFX7R0BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Total Weight | 34.1 | |
Category CO2 Kg | 3.7 | |
CO2 | 126.17000000000002 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206KFX7R0BB105
This table gives cross-reference parts and alternative options found for CC1206KFX7R0BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KFX7R0BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31B105KCNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Surge Components Inc | CC1206KFX7R0BB105 vs SCM31B105KCNE |
SCM31B105KCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Surge Components Inc | CC1206KFX7R0BB105 vs SCM31B105KCNF |
C1206X105K101TEX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Holy Stone Enterprise Co Ltd | CC1206KFX7R0BB105 vs C1206X105K101TEX |
CM316X7R105K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KYOCERA Corporation | CC1206KFX7R0BB105 vs CM316X7R105K100KT |
C1206T105K1RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1206KFX7R0BB105 vs C1206T105K1RBC7210 |
1206B105K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CC1206KFX7R0BB105 vs 1206B105K101CT |
CGA5L2X7R2A105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1206KFX7R0BB105 vs CGA5L2X7R2A105K160AA |
C1206C105K1RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1206KFX7R0BB105 vs C1206C105K1RALTU |
1206F1000105KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CC1206KFX7R0BB105 vs 1206F1000105KXB |
C1206T105K1RCCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CC1206KFX7R0BB105 vs C1206T105K1RCCTU |