There are no models available for this part yet.
Overview of CC1206KFX5R7BB106 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1206KFX5R7BB106 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK0262
|
Newark | Capacitor, 10Uf, X5R, 1206 Rohs Compliant: Yes |Yageo CC1206KFX5R7BB106 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.1590 / $0.2460 | Buy Now | |
DISTI #
13-CC1206KFX5R7BB106CT-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20747 In Stock |
|
$0.0837 / $0.4800 | Buy Now | |
DISTI #
CC1206KFX5R7BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KFX5R7BB106) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 | Buy Now | |
DISTI #
603-CC1206KFX5R7BB10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% HI CV RoHS: Compliant | 23725 |
|
$0.0830 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.0715 | Buy Now | ||
DISTI #
CC1206KFX5R7BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206KFX5R7BB106) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | MLCC (3216) 1206 10uF 16VDC ±10% X5R | 0 |
|
$0.1000 / $0.1220 | RFQ |
CAD Models for CC1206KFX5R7BB106 by YAGEO Corporation
Part Data Attributes for CC1206KFX5R7BB106 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KFX5R7BB106
This table gives cross-reference parts and alternative options found for CC1206KFX5R7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KFX5R7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L1X5R1C106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CC1206KFX5R7BB106 vs CGA5L1X5R1C106K160AC |
C3216X5R1C106K(160AA) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CC1206KFX5R7BB106 vs C3216X5R1C106K(160AA) |
MCASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs MCASE31LSB5106KTNA01 |
GRT31CR61C106KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CC1206KFX5R7BB106 vs GRT31CR61C106KE01L |
EMK316BJ106KL-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1206KFX5R7BB106 vs EMK316BJ106KL-T |
MCASE31LSB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs MCASE31LSB5106KTNA1J |
EMK316BJ106KL8T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs EMK316BJ106KL8T |
MBASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs MBASE31LSB5106KTNA01 |
MBASE31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs MBASE31LSB5106KTNA18 |
MMASE31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206KFX5R7BB106 vs MMASE31LSB5106KTNA18 |
Related Parts for CC1206KFX5R7BB106
-
CC1206KRX5R7BB106Fixed Capacitors
-
RC2512FK-07121RLFixed Resistors
-
DF1B-2P-2.5DS(01)Headers and Edge Type Connectors
-
6000-271KFixed Inductors
-
MMSD4148T1GRectifier Diodes
-
BLM18SG331TN1Data Line Filters
-
STM32F103CBT6TRMicrocontrollers
-
TPS54620RGYRSwitching Regulator or Controllers
-
TPS7A1633QDGNRQ1Linear Regulator ICs