There are no models available for this part yet.
Overview of CC1206JKNPOCBN680 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for CC1206JKNPOCBN680 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ6539
|
Newark | Cap, 68Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN680 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2135 |
|
$0.0780 / $0.2660 | Buy Now | |
DISTI #
69AH7373
|
Newark | Cap, 68Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOCBN680 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now | |
DISTI #
76AK4810
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC1206JKNPOCBN680 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.0490 | Buy Now | |
DISTI #
76T5843
|
Newark | Capacitor, 68Pf, C0G/Np0, 1V, 1206, Capacitance:68Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo CC1206JKNPOCBN680 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0550 | Buy Now | |
DISTI #
311-3647-1-ND
|
DigiKey | CAP CER 68PF 1KV C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2113 In Stock |
|
$0.0378 / $0.2600 | Buy Now | |
DISTI #
CC1206JKNPOCBN680
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOCBN680) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 | Buy Now | |
DISTI #
603-CC126JKNPOCBN680
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 68 pF C0G 1206 5% RoHS: Compliant | 7506 |
|
$0.0350 / $0.2600 | Buy Now | |
Future Electronics | 1206 68 pF 1 kV ±5% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 12000Reel |
|
$0.0266 / $0.0290 | Buy Now | ||
Quest Components | 2400 |
|
$0.0630 / $0.2100 | Buy Now | |||
DISTI #
CC1206JKNPOCBN680
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 68 pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0223 / $0.0228 | Buy Now |
CAD Models for CC1206JKNPOCBN680 by YAGEO Corporation
Part Data Attributes for CC1206JKNPOCBN680 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206JKNPOCBN680
This table gives cross-reference parts and alternative options found for CC1206JKNPOCBN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206JKNPOCBN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A680JANB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Mijo Technology | CC1206JKNPOCBN680 vs 1206A680JANB |
1206A680JAPT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Mijo Technology | CC1206JKNPOCBN680 vs 1206A680JAPT1.5 |
1206A680JANT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Mijo Technology | CC1206JKNPOCBN680 vs 1206A680JANT1.5 |
CL31C680JIFANNE | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFANNE |
CL31C680JIFGCNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFGCNC |
1206CG680J102S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Fenghua (HK) Electronics Ltd | CC1206JKNPOCBN680 vs 1206CG680J102S |
CL31C680JIFACNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFACNL |
CL31C680JIFGLNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFGLNL |
CL31C680JIFALNB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFALNB |
CL31C680JIFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 1206, | Samsung Electro-Mechanics | CC1206JKNPOCBN680 vs CL31C680JIFGCNE |