Part Details for CC1206JKNPOBBN222 by YAGEO Corporation
Overview of CC1206JKNPOBBN222 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206JKNPOBBN222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7364
|
Newark | Cap, 2200Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Yageo CC1206JKNPOBBN222 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1715 |
|
$0.1240 / $0.3750 | Buy Now |
DISTI #
311-3397-1-ND
|
DigiKey | CAP CER 2200PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19417 In Stock |
|
$0.0594 / $0.3500 | Buy Now |
DISTI #
CC1206JKNPOBBN222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOBBN222) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 | Buy Now |
DISTI #
603-CC126JKNPOBBN222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF C0G 1206 5% RoHS: Compliant | 5410 |
|
$0.0590 / $0.3500 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF 500V NPO 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.0520 / $0.0565 | Buy Now |
DISTI #
67568721
|
Verical | Cap Ceramic 0.0022uF 500V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2310 | Americas - 12000 |
|
$0.0539 / $0.0543 | Buy Now |
DISTI #
CC1206JKNPOBBN222
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 500 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: CC1206JKNPOBBN222) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102144917
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0289 / $0.0401 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0377 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 2.2nF 500VDC ±5% C0G (NP0) | 0 |
|
$0.0418 / $0.0510 | RFQ |
Part Details for CC1206JKNPOBBN222
CC1206JKNPOBBN222 CAD Models
CC1206JKNPOBBN222 Part Data Attributes
|
CC1206JKNPOBBN222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206JKNPOBBN222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |