Part Details for CC1206B225K2 by Strong Capacitor Co Ltd
Overview of CC1206B225K2 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1206B225K2
CC1206B225K2 CAD Models
CC1206B225K2 Part Data Attributes
|
CC1206B225K2
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CC1206B225K2
Strong Capacitor Co Ltd
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CC1206B(25V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CC1206B225K2
This table gives cross-reference parts and alternative options found for CC1206B225K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206B225K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A225KAHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CC1206B225K2 vs CL31A225KAHNNNS |
SH31X225K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206B225K2 vs SH31X225K250CG |
C1206B225K025TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CC1206B225K2 vs C1206B225K025TY |
CM316X5R225K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC1206B225K2 vs CM316X5R225K25AT |
CS3216X5R225K250NBI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samwha Electronics | CC1206B225K2 vs CS3216X5R225K250NBI |
C1206X5R225K250NT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | Eyang Technology Development Co Ltd | CC1206B225K2 vs C1206X5R225K250NT |
TMK316BJ225KL-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CC1206B225K2 vs TMK316BJ225KL-T |
CM316X5R225K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 1206, | KYOCERA Corporation | CC1206B225K2 vs CM316X5R225K25KB |
SH31X225K250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC1206B225K2 vs SH31X225K250CT |
C1206B225K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 2.2uF, 1206 | Holy Stone Enterprise Co Ltd | CC1206B225K2 vs C1206B225K025T |