Part Details for CC1150RSTR by Texas Instruments
Overview of CC1150RSTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1150RSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | RF AND BASEBAND CIRCUIT, CMOS | 36 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for CC1150RSTR
CC1150RSTR CAD Models
CC1150RSTR Part Data Attributes
|
CC1150RSTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1150RSTR
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for CC1150RSTR
This table gives cross-reference parts and alternative options found for CC1150RSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1150RSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1150RSTRG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, VQFN-16 | Texas Instruments | CC1150RSTR vs CC1150RSTRG3 |
1185 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QLP-16, Cellular Telephone Circuit | Texas Instruments | CC1150RSTR vs 1185 |
CC1150-RTY1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RSTR vs CC1150-RTY1 |